39-PowerBFQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-PowerBFQFN Module
39-PowerBFQFN Module

TPSM8287A15BBHRDWR

DigiKey Part Number
296-TPSM8287A15BBHRDWRTR-ND - Tape & Reel (TR)
296-TPSM8287A15BBHRDWRCT-ND - Cut Tape (CT)
296-TPSM8287A15BBHRDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM8287A15BBHRDWR
Description
6V INPUT, 15A PARALLELABLE DC/DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 15A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM8287A15BBHRDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
39-PowerBFQFN Module
Size / Dimension
0.27" L x 0.18" W x 0.16" H (6.8mm x 4.5mm x 4.0mm)
Supplier Device Package
39-B3QFN (4.5x6.8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,41000 €18,41 €
1014,72200 €147,22 €
2513,80040 €345,01 €
10012,78830 €1.278,83 €
25012,30568 €3.076,42 €
50012,01490 €6.007,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,77549 €11.775,49 €
Manufacturers Standard Package
Unit Price without VAT:18,41000 €
Unit Price with VAT:21,90790 €