
PTH03030WAZ | |
|---|---|
DigiKey Part Number | 296-20380-ND |
Manufacturer | |
Manufacturer Product Number | PTH03030WAZ |
Description | DC DC CONVERTER 0.8-2.5V 75W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 30A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03030WAZ Models |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM8287A15BBHRDWR | Texas Instruments | 942 | 296-TPSM8287A15BBHRDWRCT-ND | 18,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,88000 € | 36,88 € |
| 5 | 35,50800 € | 177,54 € |
| Unit Price without VAT: | 36,88000 € |
|---|---|
| Unit Price with VAT: | 43,88720 € |

