PTH03020WAST is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.069
Unit Price: 13,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 60
Unit Price: 35,98000 €
Datasheet
Image for PTH03020WAST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03020WAST

DigiKey Part Number
PTH03020WAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH03020WAST
Description
DC DC CONVERTER 0.8-2.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03020WAST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
22A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
2.95V
Size / Dimension
1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm)
Voltage - Input (Max)
3.65V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSM8287A12BBSRDVRTexas Instruments3.069296-TPSM8287A12BBSRDVRCT-ND13,71000 €MFR Recommended
PTH03020WASRochester Electronics, LLC602156-PTH03020WAS-ND35,98000 €Similar
Last Time Buy
Marketplace Stock: 574 View Now
Last Time Buy Date: 31.10.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20032,67270 €6.534,54 €
Manufacturers Standard Package
Unit Price without VAT:32,67270 €
Unit Price with VAT:38,88051 €

Other Suppliers on DigiKey

574In Stock
Ships from Rochester Electronics, LLC