Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03020WAS

DigiKey Part Number
296-20376-ND
Manufacturer
Manufacturer Product Number
PTH03020WAS
Description
DC DC CONVERTER 0.8-2.5V 55W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03020WAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
22A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
2.95V
Size / Dimension
1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm)
Voltage - Input (Max)
3.65V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSM8287A12BBSRDVRTexas Instruments3.069296-TPSM8287A12BBSRDVRCT-ND13,71000 €MFR Recommended
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.10.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,98000 €35,98 €
534,63600 €173,18 €
2033,52150 €670,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,98000 €
Unit Price with VAT:42,81620 €

Other Suppliers on DigiKey

40In Stock
Ships from Rochester Electronics, LLC