PTH03010YAD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 942
Unit Price: 18,34000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 2.95V - 3.65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03010YAD

DigiKey Part Number
PTH03010YAD-ND
Manufacturer
Manufacturer Product Number
PTH03010YAD
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03010YAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
3.65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5026,64220 €1.332,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,64220 €
Unit Price with VAT:31,70422 €