PTH03010WAZT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 942
Unit Price: 18,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65
Unit Price: 24,45000 €
Datasheet
Image for PTH03010WAZT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH03010WAZT

DigiKey Part Number
296-PTH03010WAZTTR-ND - Tape & Reel (TR)
296-PTH03010WAZTCT-ND - Cut Tape (CT)
296-PTH03010WAZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTH03010WAZT
Description
DC DC CONVERTER 0.8-2.5V 15A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 15A 2.95V - 3.65V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH03010WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
3.65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,45000 €24,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,45768 €5.364,42 €
Manufacturers Standard Package
Unit Price without VAT:24,45000 €
Unit Price with VAT:29,09550 €