MFR Recommended
Similar

PTH03010WAST | |
|---|---|
DigiKey Part Number | PTH03010WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH03010WAST |
Description | DC DC CONVERTER 0.8-2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 15A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03010WAST Models |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSM8287A15BBHRDWR | Texas Instruments | 942 | 296-TPSM8287A15BBHRDWRCT-ND | 18,80000 € | MFR Recommended |
| PTH03010WAS | Rochester Electronics, LLC | 1.090 | 2156-PTH03010WAS-ND | 26,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,09604 € | 6.024,01 € |
| Unit Price without VAT: | 24,09604 € |
|---|---|
| Unit Price with VAT: | 28,67429 € |



