MFR Recommended

PTH03010WAH | |
|---|---|
DigiKey Part Number | 296-20369-ND |
Manufacturer | |
Manufacturer Product Number | PTH03010WAH |
Description | DC DC CONVERTER 0.8-2.5V 15A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 15A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03010WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,29220 € | 1.114,61 € |
| Unit Price without VAT: | 22,29220 € |
|---|---|
| Unit Price with VAT: | 26,52772 € |


