Similar
Similar

PTB48510BAH | |
|---|---|
DigiKey Part Number | PTB48510BAH-ND |
Manufacturer | |
Manufacturer Product Number | PTB48510BAH |
Description | DC DC CONVERTER +/-12V 72W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48510BAH Models |
Category | Current - Output (Max) 3A, 3A |
Mfr | Power (Watts) 72 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTC7528D12 | XP Power | 0 | 1470-4665-ND | 454,76000 € | Similar |
| RP40-4812DGW | Recom Power | 12 | 1486-RP40-4812DGW-CHP | 101,65500 € | Similar |



