Isolated Module DC DC Converter 2 Output 12V -12V 3.13A, 3.13A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC7528D12

DigiKey Part Number
1470-4665-ND
Manufacturer
Manufacturer Product Number
MTC7528D12
Description
DC DC CONVERTER +/-12V 75W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 3.13A, 3.13A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC7528D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10V
Package / Case
12-DIP Module, 10 Leads
Voltage - Input (Max)
40V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
3.13A, 3.13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1454,76000 €454,76 €
Manufacturers Standard Package
Unit Price without VAT:454,76000 €
Unit Price with VAT:541,16440 €