Similar
Similar

PT7773A | |
|---|---|
DigiKey Part Number | PT7773A-ND |
Manufacturer | |
Manufacturer Product Number | PT7773A |
Description | DC DC CONVERTER 0.8-3.1V 32A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.1V 32A 4.5V - 5.5V Input |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 32A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Horizontal |
Number of Outputs 1 | Package / Case 27-SIP Module, Horizontal |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH08T250WAD | Texas Instruments | 134 | 296-22037-ND | 89,50000 € | Similar |
| PTH08T250WAZ | Texas Instruments | 21 | 296-22039-ND | 81,53000 € | Similar |



