Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 50A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T250WAZ

DigiKey Part Number
296-22039-ND
Manufacturer
Manufacturer Product Number
PTH08T250WAZ
Description
DC DC CONVERTER 0.7-3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 50A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T250WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
22-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm)
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,53000 €81,53 €
578,49200 €392,46 €
1077,21700 €772,17 €
2575,56000 €1.889,00 €
5074,32860 €3.716,43 €
10073,11580 €7.311,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,53000 €
Unit Price with VAT:97,02070 €