PT6624D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.465
Unit Price: 16,48000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 6A 9V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6624D

DigiKey Part Number
PT6624D-ND
Manufacturer
Manufacturer Product Number
PT6624D
Description
DC DC CONVERTER 3.6V 7A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.6V 6A 9V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
PT6624D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
83%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
14-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm)
Voltage - Input (Max)
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTH12000WAHTexas Instruments1.465296-20449-ND16,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes