
PTH12000WAH | |
|---|---|
DigiKey Part Number | 296-20449-ND |
Manufacturer | |
Manufacturer Product Number | PTH12000WAH |
Description | DC DC CONVERTER 1.2-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12000WAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 5 | 15,74600 € | 78,73 € |
| 10 | 15,49100 € | 154,91 € |
| 25 | 15,15960 € | 378,99 € |
| 56 | 14,87321 € | 832,90 € |
| 112 | 14,63107 € | 1.638,68 € |
| 280 | 14,31668 € | 4.008,67 € |
| 504 | 14,11835 € | 7.115,65 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

