Similar
Similar

PT5102CT | |
|---|---|
DigiKey Part Number | PT5102CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT5102CT |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 38V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, OTP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 16V | Package / Case 3-SMD Module |
Voltage - Input (Max) 38V | Size / Dimension 1.02" L x 1.00" W x 0.38" H (25.9mm x 25.4mm x 9.7mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78B12-1.0L | Recom Power | 847 | 945-1047-ND | 10,69000 € | Similar |
| R-78T12-1.0/AC-R | Recom Power | 59 | 945-R-78T12-1.0/AC-RCT-ND | 12,71000 € | Similar |



