

R-78T12-1.0/AC-R | |
|---|---|
DigiKey Part Number | 945-2159-2-ND - Tape & Reel (TR) 945-R-78T12-1.0/AC-RCT-ND - Cut Tape (CT) 945-R-78T12-1.0/AC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78T12-1.0/AC-R |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T12-1.0/AC-R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 15V | Package / Case 3-SMD Module |
Voltage - Input (Max) 42V | Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 5 | 12,24400 € | 61,22 € |
| 10 | 12,04600 € | 120,46 € |
| 25 | 11,78840 € | 294,71 € |
| 50 | 11,59720 € | 579,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,29947 € | 1.694,92 € |
| 300 | 11,11527 € | 3.334,58 € |
| 450 | 11,00887 € | 4.953,99 € |
| 750 | 10,87612 € | 8.157,09 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

