Similar

PT4501N | |
|---|---|
DigiKey Part Number | 296-19996-ND |
Manufacturer | |
Manufacturer Product Number | PT4501N |
Description | DC DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 40V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case 12-SIP Module |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-483.3SFW | Recom Power | 9 | RP20-483.3SFW-ND | 68,38000 € | Similar |


