
RP20-483.3SFW | |
|---|---|
DigiKey Part Number | RP20-483.3SFW-ND |
Manufacturer | |
Manufacturer Product Number | RP20-483.3SFW |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-483.3SFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 63°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,69000 € | 68,69 € |
| 5 | 66,13600 € | 330,68 € |
| 10 | 65,06100 € | 650,61 € |
| 25 | 63,66520 € | 1.591,63 € |
| 50 | 62,62840 € | 3.131,42 € |
| 100 | 61,60680 € | 6.160,68 € |
| Unit Price without VAT: | 68,69000 € |
|---|---|
| Unit Price with VAT: | 81,74110 € |

