Similar

PT4244N | |
|---|---|
DigiKey Part Number | 296-19980-ND |
Manufacturer | |
Manufacturer Product Number | PT4244N |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 850mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 10-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 0.48" W x 1.02" H (50.8mm x 12.2mm x 25.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 850mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-2412SRW/H2/A/M | Recom Power | 15 | 945-2484-ND | 36,50000 € | Similar |


