


REC10-2412SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2484-ND |
Manufacturer | |
Manufacturer Product Number | REC10-2412SRW/H2/A/M |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-2412SRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,67000 € | 36,67 € |
| 5 | 35,30600 € | 176,53 € |
| 10 | 34,73500 € | 347,35 € |
| 25 | 33,99040 € | 849,76 € |
| 50 | 33,43720 € | 1.671,86 € |
| 100 | 32,89220 € | 3.289,22 € |
| 250 | 32,18468 € | 8.046,17 € |
| Unit Price without VAT: | 36,67000 € |
|---|---|
| Unit Price with VAT: | 43,63730 € |

