Similar

PT4143A | |
|---|---|
DigiKey Part Number | PT4143A-ND |
Manufacturer | |
Manufacturer Product Number | PT4143A |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.6A 18V - 40V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 40V | Size / Dimension 1.73" L x 1.52" W x 0.33" H (43.9mm x 38.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-4812SFW | Recom Power | 6 | 945-2534-ND | 68,38000 € | Similar |


