
RP20-4812SFW | |
|---|---|
DigiKey Part Number | 945-2534-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4812SFW |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4812SFW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 63°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,84000 € | 67,84 € |
| 5 | 65,31400 € | 326,57 € |
| 10 | 64,25200 € | 642,52 € |
| 25 | 62,87360 € | 1.571,84 € |
| 50 | 61,84980 € | 3.092,49 € |
| 100 | 60,84090 € | 6.084,09 € |
| Unit Price without VAT: | 67,84000 € |
|---|---|
| Unit Price with VAT: | 80,72960 € |

