Similar

PT4101C | |
|---|---|
DigiKey Part Number | PT4101C-ND |
Manufacturer | |
Manufacturer Product Number | PT4101C |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.67" L x 1.48" W x 0.33" H (42.4mm x 37.6mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTB48560AAZ | Rochester Electronics, LLC | 1.343 | 2156-PTB48560AAZ-ND | 67,53250 € | Similar |


