
PTB48560AAZ | |
|---|---|
DigiKey Part Number | 296-20340-ND |
Manufacturer | |
Manufacturer Product Number | PTB48560AAZ |
Description | DC DC CONVERTER 3.6-5.5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.6 ~ 5.5V 6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48560AAZ Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 11-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 77,97750 € | 935,73 € |
| Unit Price without VAT: | 77,97750 € |
|---|---|
| Unit Price with VAT: | 92,79323 € |

