MFR Recommended

POPT4001DNPTQ1 | |
|---|---|
DigiKey Part Number | 296-POPT4001DNPTQ1-ND |
Manufacturer | |
Manufacturer Product Number | POPT4001DNPTQ1 |
Description | SENSOR OPT 550NM AMBIENT 6 UDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-USON (2x2) |


