
OPT4001DNPRQ1 | |
|---|---|
DigiKey Part Number | 296-OPT4001DNPRQ1TR-ND - Tape & Reel (TR) 296-OPT4001DNPRQ1CT-ND - Cut Tape (CT) 296-OPT4001DNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001DNPRQ1 |
Description | SENSOR OPT AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001DNPRQ1 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Proximity Detection No | Package / Case 6-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-USON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,32200 € | 11,61 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,09280 € | 52,32 € |
| 50 | 2,00780 € | 100,39 € |
| 100 | 1,92980 € | 192,98 € |
| 500 | 1,77288 € | 886,44 € |
| 1.000 | 1,71448 € | 1.714,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63166 € | 4.894,98 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |







