Direct

PLPV811DBVT | |
|---|---|
DigiKey Part Number | PLPV811DBVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLPV811DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PLPV811DBVT Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 450nA |
Packaging Tape & Reel (TR) | Current - Output / Channel 4.7 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV811DBVT | Texas Instruments | 3.642 | 296-45093-1-ND | 1,87000 € | Direct |


