PGA116AIPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 4,63000 €
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA116AIPWG4

DigiKey Part Number
PGA116AIPWG4-ND
Manufacturer
Manufacturer Product Number
PGA116AIPWG4
Description
IC OPAMP PGA 1 CIRCUIT 20TSSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA116AIPWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
75 µV
Current - Supply
330µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1402,81543 €394,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81543 €
Unit Price with VAT:3,35036 €