
PGA116AIPW | |
|---|---|
DigiKey Part Number | 296-33535-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA116AIPW |
Description | IC OPAMP PGA 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA116AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53300 € | 35,33 € |
| 70 | 3,02371 € | 211,66 € |
| 140 | 2,89993 € | 405,99 € |
| 280 | 2,79796 € | 783,43 € |
| 560 | 2,71404 € | 1.519,86 € |
| 1.050 | 2,65085 € | 2.783,39 € |
| 2.520 | 2,57951 € | 6.500,37 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

