Direct

PDRV5033AJQLPG | |
|---|---|
DigiKey Part Number | PDRV5033AJQLPG-ND |
Manufacturer | |
Manufacturer Product Number | PDRV5033AJQLPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PDRV5033AJQLPG Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Bulk | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package TO-92-3 |
Sensing Range ±12mT Trip, ±1mT Release | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5033AJQLPG | Texas Instruments | 5.714 | 296-38520-ND | 0,86000 € | Direct |


