


DRV5033AJQLPG | |
|---|---|
DigiKey Part Number | 296-38520-ND |
Manufacturer | |
Manufacturer Product Number | DRV5033AJQLPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJQLPG Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package TO-92-3 |
Sensing Range ±12mT Trip, ±1mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.7V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,64160 € | 32,08 € |
| 100 | 0,61310 € | 61,31 € |
| 500 | 0,55594 € | 277,97 € |
| 1.000 | 0,53466 € | 534,66 € |
| 5.000 | 0,49186 € | 2.459,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |






