Direct

PDRV421RTJT | |
|---|---|
DigiKey Part Number | PDRV421RTJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDRV421RTJT |
Description | CURRENT SEN FLUX GATE/CL 20-QFN |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Flux Gate, Closed Loop Bidirectional 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PDRV421RTJT Models |
Category | Accuracy ±0.2% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Polarization Bidirectional |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 20-QFN (4x4) |
Output Ratiometric, Voltage | Base Product Number |
Linearity ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV421RTJT | Texas Instruments | 140 | 296-43158-1-ND | 7,09000 € | Direct |



