


DRV421RTJT | |
|---|---|
DigiKey Part Number | 296-43158-2-ND - Tape & Reel (TR) 296-43158-1-ND - Cut Tape (CT) 296-43158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV421RTJT |
Description | CURRENT SEN FLUX GATE/CL 20-QFN |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Flux Gate, Closed Loop Bidirectional 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DRV421RTJT Models |
Category | Accuracy ±0.02% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Polarization Bidirectional |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 20-QFN (4x4) |
Output Ratiometric, Voltage | Base Product Number |
Linearity ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 5 | 6,40400 € | 32,02 € |
| 10 | 6,14900 € | 61,49 € |
| 25 | 5,84160 € | 146,04 € |
| 50 | 5,63220 € | 281,61 € |
| 100 | 5,44020 € | 544,02 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |


