
PCM56U/1KG4 | |
|---|---|
DigiKey Part Number | PCM56U/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM56U/1KG4 |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM56U/1KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 13.2V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,86173 € | 15.861,73 € |
| Unit Price without VAT: | 15,86173 € |
|---|---|
| Unit Price with VAT: | 18,87546 € |


