
PCM56U/1K | |
|---|---|
DigiKey Part Number | PCM56U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM56U/1K |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM56U/1K Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Texas Instruments | Voltage - Supply ±4.75V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 16-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface PCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,26974 € | 14.269,74 € |
| Unit Price without VAT: | 14,26974 € |
|---|---|
| Unit Price with VAT: | 16,98099 € |

