MFR Recommended

PCM4104PFBTG4 | |
|---|---|
DigiKey Part Number | PCM4104PFBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4104PFBTG4 |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104PFBTG4 Models |
Category | Data Interface PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 70°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-TQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 216k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM4104PFBT | Texas Instruments | 467 | 296-16926-1-ND | 9,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,62688 € | 1.406,72 € |
| 500 | 5,47426 € | 2.737,13 € |
| 750 | 5,39783 € | 4.048,37 € |
| 1.250 | 5,31311 € | 6.641,39 € |
| Unit Price without VAT: | 5,62688 € |
|---|---|
| Unit Price with VAT: | 6,69599 € |


