
PCM4104PFBT | |
|---|---|
DigiKey Part Number | 296-16926-2-ND - Tape & Reel (TR) 296-16926-1-ND - Cut Tape (CT) 296-16926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4104PFBT |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 216k PCM 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4104PFBT Models |
Category | Data Interface PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-TQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 216k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 7,76600 € | 77,66 € |
| 25 | 7,22880 € | 180,72 € |
| 100 | 6,63820 € | 663,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,17164 € | 1.542,91 € |
| 500 | 6,00690 € | 3.003,45 € |
| 750 | 5,92445 € | 4.443,34 € |
| 1.250 | 5,83307 € | 7.291,34 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

