PCM3060PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.662
Unit Price: 5,11000 €
Datasheet
Stereo Audio Interface 24 b Serial 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3060PWRG4

DigiKey Part Number
PCM3060PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3060PWRG4
Description
IC AUDIO CODEC 24BIT SER 28TSSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3060PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
99 / 105 (Differential), 99 / 104 (Single-Ended)
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
99 / 104
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Voltage - Supply, Digital
2.7V ~ 3.6V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-TSSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM3060PWRTexas Instruments9.662296-38201-1-ND5,11000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,79625 €5.592,50 €
Manufacturers Standard Package
Unit Price without VAT:2,79625 €
Unit Price with VAT:3,32754 €