
PCM3060PWR | |
|---|---|
DigiKey Part Number | 296-38201-2-ND - Tape & Reel (TR) 296-38201-1-ND - Cut Tape (CT) 296-38201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3060PWR |
Description | IC AUDIO CODEC 24BIT SER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3060PWR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 99 / 105 (Differential), 99 / 104 (Single-Ended) |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 99 / 104 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-TSSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,90800 € | 39,08 € |
| 25 | 3,60920 € | 90,23 € |
| 100 | 3,28060 € | 328,06 € |
| 250 | 3,15456 € | 788,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,88796 € | 5.775,92 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |










