
PCM3010DBG4 | |
|---|---|
DigiKey Part Number | PCM3010DBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM3010DBG4 |
Description | IC STEREO AUD CODEC 24BIT 24SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3010DBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 104 | |
Dynamic Range, ADCs / DACs (db) Typ | 102 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 7,89362 € | 457,83 € |
| Unit Price without VAT: | 7,89362 € |
|---|---|
| Unit Price with VAT: | 9,39341 € |


