
PCM3010DB | |
---|---|
DigiKey Part Number | 296-14398-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM3010DB |
Description | IC STEREO AUDIO CODEC 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3010DB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 104 | |
Dynamic Range, ADCs / DACs (db) Typ | 102 / 104 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
116 | 8,67647 € | 1.006,47 € |
Unit Price without VAT: | 8,67647 € |
---|---|
Unit Price with VAT: | 10,32500 € |