
PCM3001EG4 | |
|---|---|
DigiKey Part Number | PCM3001EG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM3001EG4 |
Description | IC STEREO AUD CODEC 18BIT 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3001EG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 98 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 94 / 97 |
Packaging Tube | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM3001E | Texas Instruments | 132 | PCM3001E-ND | 12,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 6,34947 € | 596,85 € |
| Unit Price without VAT: | 6,34947 € |
|---|---|
| Unit Price with VAT: | 7,55587 € |


