


PCM3001E | |
|---|---|
DigiKey Part Number | PCM3001E-ND |
Manufacturer | |
Manufacturer Product Number | PCM3001E |
Description | IC AUDIO CODEC 18-BIT 28-SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3001E Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 98 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 94 / 97 |
Packaging Tube | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Last Time Buy | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 9,50100 € | 95,01 € |
| 47 | 8,51617 € | 400,26 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |

