PCM2902BDBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15.730
Unit Price: 12,93000 €
Datasheet
Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 16 b USB 28-SSOP
28-SSOP

PCM2902BDBR

DigiKey Part Number
296-24275-2-ND - Tape & Reel (TR)
296-24275-1-ND - Cut Tape (CT)
296-24275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM2902BDBR
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2902BDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
4.35V ~ 5.25V
Part Status
Not For New Designs
Voltage - Supply, Digital
4.35V ~ 5.25V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
USB
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-SSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM2902CDBRTexas Instruments15.730296-29871-1-ND12,93000 €Direct
Available To Order
Marketplace Stock: 14.000 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,07000 €21,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,61545 €31.230,90 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,07330 €

Other Suppliers on DigiKey

14.000In Stock
Ships from Rochester Electronics, LLC