


PCM2902CDBR | |
|---|---|
DigiKey Part Number | 296-29871-2-ND - Tape & Reel (TR) 296-29871-1-ND - Cut Tape (CT) 296-29871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2902CDBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2902CDBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 3.1V ~ 3.5V |
Part Status Active | Voltage - Supply, Digital 3.1V ~ 3.5V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,21100 € | 102,11 € |
| 25 | 9,53360 € | 238,34 € |
| 100 | 8,79640 € | 879,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,89812 € | 15.796,24 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |




