
PCM1801UG4 | |
|---|---|
DigiKey Part Number | PCM1801UG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1801UG4 |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 48k Serial 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1801UG4 Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 14-SOIC |
Sampling Rate (Per Second) 48k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1801U | Texas Instruments | 40 | PCM1801U-ND | 8,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,01430 € | 501,43 € |
| Unit Price without VAT: | 5,01430 € |
|---|---|
| Unit Price with VAT: | 5,96702 € |


