ADC, Audio 16 b 48k Serial 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1801U

DigiKey Part Number
PCM1801U-ND
Manufacturer
Manufacturer Product Number
PCM1801U
Description
IC DAS/ADC/DAC SPECIAL 14-SOIC
Customer Reference
Detailed Description
ADC, Audio 16 b 48k Serial 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM1801U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Resolution (Bits)
16 b
Supplier Device Package
14-SOIC
Sampling Rate (Per Second)
48k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,50600 €65,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €