Similar

PCM1750UG4 | |
|---|---|
DigiKey Part Number | PCM1750UG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1750UG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 18 b Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1750UG4 Models |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADC, Audio | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 28-SOIC |
Resolution (Bits) 18 b | Base Product Number |
Data Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8381IBPFBT | Texas Instruments | 319 | 296-16685-2-ND | 73,94333 € | Similar |


