MFR Recommended

ADS8381IBPFBT | |
|---|---|
DigiKey Part Number | 296-16685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8381IBPFBT |
Description | IC ADC 18BIT 48-TQFP |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8381IBPFBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 580k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8910BRGER | Texas Instruments | 1.271 | 296-45310-1-ND | 28,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,89384 € | 19.473,46 € |
| Unit Price without VAT: | 77,89384 € |
|---|---|
| Unit Price with VAT: | 92,69367 € |



