PCM1738EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 32.201
Unit Price: 15,74063 €
Datasheet
DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1738EG4

DigiKey Part Number
PCM1738EG4-ND
Manufacturer
Manufacturer Product Number
PCM1738EG4
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1738EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4710,55404 €496,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,55404 €
Unit Price with VAT:12,55931 €